TE Connectivity, 1734592 500 μm Pitch 30 Way Right Angle Female FPC Connector, Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-4909
Mfr. Part No.:
3-1734592-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V ac

Minimum Operating Temperature

-40°C

Series

1734592

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN

TE Connectivity 3-1734592-0


Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force Type=Zero Insertion Force (ZIF), FPC Actuator Type=Stuffer (Plunger Style), Sealable=No, Number of Rows=1, Number of Positions=30, PCB Mount Orientation=Right Angle, Operating Voltage=250 VAC, Contact Base Material=Phosphor Bronze, Contact Mating Location=Bottom, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Alignment=With, PCB Mount Alignment=Without, PCB Mount Retention=With, Connector Mounting Type=Board Mount, Housing Color=Natural, Centerline (Pitch)=.5 mm, Connector Length=20.43 mm, Connector Height=2.05 mm, Connector Width=5.1 mm, Accepts Flex Cable Thickness=.3 mm, Operating Temperature Range=-40 – 85 °C,-40 – 85 °C, Circuit Application=Signal, Circuit Identification Feature=Without, Packaging Method=Tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy