Amphenol Communications Solutions, SFV28R 0.5mm Pitch 28 Way Right Angle Female FPC Connector, ZIF Top Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2120
Mfr. Part No.:
SFV28R-2STE1HLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Contact Position

Top

Body Orientation

Right Angle

Insertion Force

ZIF

Voltage Rating

50 V ac/dc

Series

SFV28R

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Housing Material

Glass Reinforced LCP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MY
Versatile, economical connector system with uses in many applications
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device

0.50 mm Flex Connector, SFV-R Series, 28 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy