Samtec, ZF1 1 mm Pitch 5 Way Horizontal Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.51

(exc. GST)

$17.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.551$15.51-
20 +$1.513$15.132%

*price indicative

RS Stock No.:
180-4945
Mfr. Part No.:
ZF1-05-01-T-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

FPC Connector

Sub Type

FFC

Contact Material

Phosphor Bronze

Pitch

1mm

Current

2.9A

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Voltage

200V

Minimum Operating Temperature

-55°C

Series

ZF1

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy