Samtec, ZF1 1 mm Pitch 10 Way Horizontal Female FPC Connector, Solder
- RS Stock No.:
- 180-1726
- Mfr. Part No.:
- ZF1-10-01-T-WT
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.70
(exc. GST)
$9.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.74 | $8.70 |
| 10 - 10 | $1.698 | $8.49 |
| 15 + | $1.678 | $8.39 |
*price indicative
- RS Stock No.:
- 180-1726
- Mfr. Part No.:
- ZF1-10-01-T-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 2.9A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 200V | |
| Series | ZF1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 2.9A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 200V | ||
Series ZF1 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Horizontal orientation
Surface mount
