- RS Stock No.:
- 179-1884
- Mfr. Part No.:
- 78119-1168
- Brand:
- Molex
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.085
(exc. GST)
$2.293
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.085 | $20.85 |
*price indicative |
- RS Stock No.:
- 179-1884
- Mfr. Part No.:
- 78119-1168
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DDR4 DIMM Socket, Vertical Surface Mount, 0.76μm Gold Plating, 288 Circuits, PCB Thickness 1.57mm, with Forklock, Black Housing, Black Latch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | Non-ZIF |
Body Orientation | Vertical |
Insertion Force | Non-ZIF |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series Number | 78119 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold, Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik 687 1 Pitch 4 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF
- Wurth Elektronik 687 0.5 Pitch 24 Way Vertical FPC Connector
- Wurth Elektronik 686 0.5 Pitch 45 Way Horizontal FPC Connector
- Wurth Elektronik 687 0.5 Pitch 22 Way Horizontal FPC Connector
- Wurth Elektronik 687 0.5 Pitch 14 Way Vertical FPC Connector