Molex, 502598 300 μm Pitch 45 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-1542
- Mfr. Part No.:
- 502598-4593
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$33.69
(exc. GST)
$37.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 310 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $3.369 | $33.69 |
| 750 - 1490 | $3.286 | $32.86 |
| 1500 + | $3.235 | $32.35 |
*price indicative
- RS Stock No.:
- 179-1542
- Mfr. Part No.:
- 502598-4593
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 45 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 502598 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 45 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 502598 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold, Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1791542P
- Mfr. Part No. 502598-4593
- RS Stock No. 0814580
- Mfr. Part No. 503566-4502
- RS Stock No. 0786529
- Mfr. Part No. 502598-2593
- RS Stock No. 1791538P
- Mfr. Part No. 51296-5094












