Molex, 52807 1mm Pitch 30 Way Right Angle Female FPC Connector, Non-ZIF

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9382
Mfr. Part No.:
52807-3010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Non-ZIF

Contact Position

Top

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

200 mA, 400 mA, 500 mA

Voltage Rating

50 V

Series Number

52807

Number of Rows

1

Termination Method

SMT

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic

Maximum Operating Temperature

+80°C

COO (Country of Origin):
MY
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 200 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy