Molex, 52807 1mm Pitch 30 Way Right Angle Female FPC Connector, Non-ZIF
- RS Stock No.:
- 178-9327
- Mfr. Part No.:
- 52807-3010
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9327
- Mfr. Part No.:
- 52807-3010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Contact Position | Top | |
| Termination Type | Non-ZIF | |
| Body Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Current Rating | 200 mA, 400 mA, 500 mA | |
| Voltage Rating | 50 V | |
| Series Number | 52807 | |
| Number of Rows | 1 | |
| Termination Method | SMT | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Contact Position Top | ||
Termination Type Non-ZIF | ||
Body Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Current Rating 200 mA, 400 mA, 500 mA | ||
Voltage Rating 50 V | ||
Series Number 52807 | ||
Number of Rows 1 | ||
Termination Method SMT | ||
Contact Plating Tin | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 200 Circuits
