Amphenol Communications Solutions, SFV-R 500 μm Pitch 12 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 170-8863
- Mfr. Part No.:
- SFV12R-2STE9HLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$317.50
(exc. GST)
$349.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.635 | $317.50 | - |
| 1000 - 1500 | $0.624 | $312.00 | $11.00 |
| 2000 + | $0.613 | $306.50 | $44.00 |
*price indicative
- RS Stock No.:
- 170-8863
- Mfr. Part No.:
- SFV12R-2STE9HLF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | SFV-R | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyamide Resin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series SFV-R | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyamide Resin | ||
- COO (Country of Origin):
- MY
SFV-R Halogen and Lead Free Series
0.5mm FPC - FCI
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions Solder
