Molex, 52745 500 μm Pitch 10 Way Right Angle FPC Connector, ZIF Top Contact
- RS Stock No.:
- 167-6519
- Mfr. Part No.:
- 52745-1097
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,544.00
(exc. GST)
$1,698.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.544 | $1,544.00 | - |
| 2000 - 3000 | $1.505 | $1,505.00 | 2% |
| 4000 + | $1.482 | $1,482.00 | 4% |
*price indicative
- RS Stock No.:
- 167-6519
- Mfr. Part No.:
- 52745-1097
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | ZIF Top Contact | |
| Contact Position | Top | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52745 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type ZIF Top Contact | ||
Contact Position Top | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 52745 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Polypropylene | ||
Molex Slider Series FPC Connector, 10 Contacts, 0.5mm Pitch - 52745-1097
This FPC connector is a 0.5mm pitch easy-on type connector designed for surface mount applications. Featuring a right-angle orientation, it boasts 10 contacts ready for use in various electronic configurations. Its Durable construction includes a phosphor bronze contact material with gold plating, providing robust connectivity and reliability across temperature ranges from -20°C to +85°C.
Features & Benefits
• Smooth surface mount installation reduces assembly time
• 10 circuits enhance versatility in electronic designs
• ZIF TOP contact style allows for easy cable engagement
• Gold contact plating ensures excellent conductivity
• Right-angle orientation optimises space in applications
• Solder termination method provides strong, lasting connections
Applications
• Utilised in ribbon cable connections for electronic devices
• Applicable in automation systems requiring Compact solutions
• Designed for interfacing with PCBs in consumer electronics
• Employed in high-temperature environments for reliable performance
• Ideal for Compact machinery in the mechanical sector
What is the maximum operating temperature for this connector?
The connector operates efficiently within a temperature range of -20°C to +85°C, making it suitable for various environments.
How many mating cycles can this connector withstand?
It is rated for up to 20 mating cycles, ensuring longevity and reliability in repeated use scenarios.
Can this connector be mounted vertically on a PCB?
Due to its right-angle orientation, this connector is designed for space-saving applications, facilitating vertical PCB installations effectively.
Is the connector compatible with other cable types?
It is specifically designed for use with FFC (Flat Flexible Cable) and FPC (Flexible Printed Circuit) types, ensuring optimal performance in compatible applications.
