Molex, 52745 500 μm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$826.00

(exc. GST)

$909.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.826$826.00-
2000 - 3000$0.805$805.002%
4000 +$0.793$793.003%

*price indicative

RS Stock No.:
167-6273
Mfr. Part No.:
52745-0697
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

52745

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Nylon

Molex Slider Series FPC Connector, 6 Contacts, 0.5mm Pitch - 52745-0697


This FPC connector is a surface mount device designed for flexibility and ease of use in modern applications. With a Compact 0.5mm pitch and six circuits, this component features a right-angle orientation and a female connector design, allowing for straightforward integration into various systems. Constructed with a nylon housing and phosphor bronze contacts, it withstands operating temperatures ranging from -20°C to +85°C.

Features & Benefits


• ZIF TOP contact style facilitates easy connection and disconnection

• Gold contact plating enhances durability and conductivity

• Surface mount design simplifies PCB assembly processes

• 20 mating cycles ensure reliable long-term performance

• High current rating of 500mA supports efficient power delivery

• Flammability classification of 94V-0 meets safety standards

Applications


• Perfect for automated systems requiring precise connections

• Utilised in consumer electronics where space is at a premium

• Commonly found in telecommunications devices to maintain signal integrity

• Ideal for medical equipment assemblies, ensuring reliable performance

What protection does the housing material provide under harsh conditions?


The nylon housing offers robust protection against environmental factors and is designed to endure extreme temperatures. This ensures the connector remains functional in diverse operating environments.

How many cycles can be performed before considering replacement?


The connector is rated for a maximum of 20 mating cycles, which indicates its durability and suitability for applications requiring repeated connections.

What is the significance of the current rating in practical terms?


With a maximum current rating of 500mA, it ensures compatibility with various devices while preventing overheating, thereby enhancing safety in electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy