Molex, Easy-On 500 μm Pitch 18 Way Right Angle, Right Angle Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 167-1675
- Mfr. Part No.:
- 505110-1892
- Brand:
- Molex
This image is representative of the product range
- RS Stock No.:
- 167-1675
- Mfr. Part No.:
- 505110-1892
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Easy-On | |
| Pitch | 500 μm | |
| Number of Contacts | 18 | |
| Orientation | Right Angle, Right Angle | |
| Connector Gender | Male | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Bottom Contact | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Contact Position | Double Bottom | |
| Current | 500 mA | |
| Housing Material | Liquid Crystal Polymer, Liquid Crystal Polymer | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Easy-On | ||
Pitch 500 μm | ||
Number of Contacts 18 | ||
Orientation Right Angle, Right Angle | ||
Connector Gender Male | ||
Product Type FPC Connector | ||
Termination Type ZIF Bottom Contact | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Contact Position Double Bottom | ||
Current 500 mA | ||
Housing Material Liquid Crystal Polymer, Liquid Crystal Polymer | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Sub Type Easy-On FFC/FPC Connector | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
Molex Easy-On 0.50mm FFC/FPC Connectors with Double-Bottom Contacts, 505110 Series
Features and Benefits
Applications
0.5mm FFC - Molex
Related links
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex ZIF Bottom Contact
- Molex 51296 0.5mm Pitch 54 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex ZIF Bottom Contact
- Molex ZIF Bottom Contact
