TE Connectivity, FPC 1 mm Pitch 18 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 165-0861
- Mfr. Part No.:
- 1-84953-8
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$1,742.40
(exc. GST)
$1,916.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 1200 | $1.452 | $1,742.40 | - |
| 2400 - 3600 | $1.416 | $1,699.20 | 2% |
| 4800 + | $1.394 | $1,672.80 | 3% |
*price indicative
- RS Stock No.:
- 165-0861
- Mfr. Part No.:
- 1-84953-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 200V ac | |
| Series | FPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 200V ac | ||
Series FPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- SG
TE Connectivity 1.0 mm FFC/FPC Connectors
Features and Benefits
Applications
1.0mm FFC
- RS Stock No. 5351713P
- Mfr. Part No. 1-84953-0
- RS Stock No. 7188624
- Mfr. Part No. 84952-9
- RS Stock No. 7188624P
- Mfr. Part No. 84952-9
- RS Stock No. 6706763
- Mfr. Part No. 52207-1860









