TE Connectivity, FPC 1 mm Pitch 12 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 164-3155
- Distrelec Article No.:
- 304-62-922
- Mfr. Part No.:
- 1-84984-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 8500 units)*
$5,576.00
(exc. GST)
$6,137.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 8500 - 8500 | $0.656 | $5,576.00 |
| 17000 - 25500 | $0.639 | $5,431.50 |
| 34000 + | $0.629 | $5,346.50 |
*price indicative
- RS Stock No.:
- 164-3155
- Distrelec Article No.:
- 304-62-922
- Mfr. Part No.:
- 1-84984-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | FPC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Series FPC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material PBT | ||
- COO (Country of Origin):
- SG
FPC Connectors - TE Connectivity
A range of FFC/FPC 1.00 mm pitch Vertical Connector Assemblies with Through Hole mount and kinked tails.
