TE Connectivity, Trio-Mate 2.54 mm Pitch 12 Way Straight Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 960 more to save 2%

View bulk pricing options

Subtotal (1 tray of 480 units)*

$850.08

(exc. GST)

$935.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
480 - 480$1.771$850.08-
960 - 1440$1.727$828.962%
1920 +$1.70$816.004%

*price indicative

RS Stock No.:
164-7809
Distrelec Article No.:
304-55-783
Mfr. Part No.:
6-487509-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

12

Sub Type

FFC

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Insertion Force

LIF

Orientation

Straight

Minimum Operating Temperature

-55°C

Series

Trio-Mate

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Copper

Housing Material

Polyethylene Terephthalate

COO (Country of Origin):
IN

TE Connectivity Trio-Mate Flexible Film Connectors


Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.

2.54mm Tyco AMP Trio-Mate FFC range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy