Wurth Elektronik, 687 500 μm Pitch 20 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 163-3968
- Mfr. Part No.:
- 68712014022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save $1,310.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,622.00
(exc. GST)
$2,884.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.311 | $2,622.00 | - |
| 10000 + | $1.18 | $2,360.00 | $1,310.00 |
*price indicative
- RS Stock No.:
- 163-3968
- Mfr. Part No.:
- 68712014022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Wire-to-Board | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder Pin | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 687 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type Wire-to-Board | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder Pin | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 687 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
0.50mm Wurth FPC ZIF Connectors Horizontal Top Contact
Wurth 0.5mm FPC Connectors and Jumper Cables
Note
Approvals
- RS Stock No. 7632663
- Mfr. Part No. 68712014022
- RS Stock No. 7632685
- Mfr. Part No. 687320124422
- RS Stock No. 7632663P
- Mfr. Part No. 68712014022
- RS Stock No. 7632639
- Mfr. Part No. 68712014522





