Wurth Elektronik, 687 500 μm Pitch 20 Way Straight Male FPC Connector, Solder Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $1.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.78

(exc. GST)

$15.16

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.756$13.78-
50 - 245$2.722$13.61$1.70
250 - 495$2.622$13.11$33.50
500 - 1245$2.518$12.59$119.00
1250 +$2.446$12.23$387.50

*price indicative

Packaging Options:
RS Stock No.:
763-2685
Mfr. Part No.:
687320124422
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

FPC Connector

Sub Type

Wire-to-Board

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Male

Termination Type

Solder Pin

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V

Series

687

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

LCP

0.50mm Wurth FPC ZIF Connectors Vertical


This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.

Wurth 0.5mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy