Hirose, 24 350 μm Pitch Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 162-0950
- Mfr. Part No.:
- BM24-40DS/2-0.35V(53)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.48
(exc. GST)
$2.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $2.48 | - |
| 250 - 499 | $2.43 | 2% |
| 500 + | $2.38 | 4% |
*price indicative
- RS Stock No.:
- 162-0950
- Mfr. Part No.:
- BM24-40DS/2-0.35V(53)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 5A | |
| Pitch | 350μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 30V ac, 30V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | 24 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Sub Type FPC | ||
Current 5A | ||
Pitch 350μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 30V ac, 30V ac | ||
Minimum Operating Temperature -40°C | ||
Series 24 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
0.35mm Pitch 0.8mm Height Hybrid Power/Signal Connectors for Board-to-Board and FPC-to-Board
Rated current : 5A
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission
Related links
- Hirose Surface Mount
- Hirose 24 0.35mm Pitch 2 Vertical Contact
- Hirose BM29 Series Straight Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Hirose Surface Mount
- Hirose Surface Mount
- Hirose 14 0.4mm Pitch 20 Way Straight Female FPC Connector, Vertical Contact
- Hirose BK13 Series Straight Surface Mount Connector 2 Row, 0.35 mm Pitch Solder
- Hirose Surface Mount
