Molex, 5597 1.25 mm Pitch 4 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 161-9515
- Mfr. Part No.:
- 39-53-2044
- Brand:
- Molex
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$228.50
(exc. GST)
$251.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,750 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 250 | $0.914 | $228.50 | - |
| 500 - 750 | $0.891 | $222.75 | 2% |
| 1000 + | $0.878 | $219.50 | 3% |
*price indicative
- RS Stock No.:
- 161-9515
- Mfr. Part No.:
- 39-53-2044
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material PBT | ||
