Molex, Easy-On, 52610 1mm Pitch 10 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 144-8192
- Mfr. Part No.:
- 526101072
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8192
- Mfr. Part No.:
- 526101072
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Solder | |
| Body Orientation | Vertical | |
| Current Rating | 1A | |
| Voltage Rating | 125 Vrms ac/dc | |
| Series | Easy-On | |
| Series Number | 52610 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Solder | ||
Body Orientation Vertical | ||
Current Rating 1A | ||
Voltage Rating 125 Vrms ac/dc | ||
Series Easy-On | ||
Series Number 52610 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Nylon | ||
Easy-On™ Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 10 Circuits, High Barrier Packaging
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












