Hirose, FH26 300 μm Pitch 39 Way Straight Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,596.00

(exc. GST)

$1,755.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$3.192$1,596.00-
2500 +$2.873$1,436.509%

*price indicative

RS Stock No.:
136-0981
Mfr. Part No.:
FH26W-39S-0.3SHW(97)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

39

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

200mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

30V ac

Series

FH26

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

2

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Polyamide

Hirose FH26 Series 0.3 mm FPC/FFC Connectors


FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB space saving. A one-touch ZIF rotating actuator allows easy insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector act as insertion guides for the FPC/FFC allowing accurate alignment. These metal fittings do not protrude outside of the connector body and so save space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB. The leads of these FH26 ZIF FPC/FFC connectors are double sided with a 0.6mm pitch to simplify mounting. These FH26 0.3 mm ZIF FPC/FFC connectors accept a standard 0.2 mm thick FPC.

FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21

Features and Benefits


• Low profile 1.0 mm height

• Reduced footprint for PCB space saving

• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention

• Tactile click confirms full closure of actuator

• Metal fittings for FPC/FFC alignment

• Double-sided leads for easy PCB mounting

• Enclosed design enables mounting over conductive traces on the PCB.

• Halogen free versions available

Product Application Information


• Miniaturised portable equipment

• Personal mobile devices

• Notebook PCs

• Mobile phones

• PDA

• Portable audio players

• DVD-R

0.3mm Hirose FPC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy