Hirose, FH26 300 μm Pitch 27 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 136-0979
- Mfr. Part No.:
- FH26W-27S-0.3SHW(97)
- Brand:
- Hirose
This image is representative of the product range
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,226.00
(exc. GST)
$1,348.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.452 | $1,226.00 | - |
| 2500 + | $2.207 | $1,103.50 | 9% |
*price indicative
- RS Stock No.:
- 136-0979
- Mfr. Part No.:
- FH26W-27S-0.3SHW(97)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 27 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | FH26 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 27 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Series FH26 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
