Molex, 504754 300 μm Pitch 7 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 817-559
- Mfr. Part No.:
- 504754-0720
- Brand:
- Molex
N
Subtotal (1 reel of 5000 units)*
$5,783.45
(exc. GST)
$6,361.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,783.45 | $1.157 |
*price indicative
- RS Stock No.:
- 817-559
- Mfr. Part No.:
- 504754-0720
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 504754 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Copper Alloy | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 504754 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex easy-on back flip connector offers a reliable connection solution with its right-angle, surface mount design, optimised for seamless integration in FPC applications. It is engineered for dual contact style and a Compact height.
0.3mm pitch design ensures compatibility with various FPC layouts
Maximum current of 0.3A per contact supports efficient electrical performance
Durable construction rated for 10 mating cycles provides longevity in use
Low-halogen materials ensure compliance with environmental regulations
Operating temperature range from -40° to +105°C guarantees reliability in diverse conditions
