Molex, 54104 500 μm Pitch 33 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-387
- Mfr. Part No.:
- 54104-3333
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-387
- Mfr. Part No.:
- 54104-3333
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 33 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54104 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 33 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54104 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex connector offers a reliable solution for connecting flexible flat cables with a 0.50mm pitch design, ensuring efficient signal transmission in Compact applications while accommodating 33 circuits.
Durable slider actuator type guarantees effective and repeatable connections
Operates effectively over a temperature range from -40° to +85°C, enhancing versatility
Constructed with natural resin and phosphor bronze, ensuring robust performance
