Molex, 503480 500 μm Pitch 16 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-1801
- Distrelec Article No.:
- 304-38-644
- Mfr. Part No.:
- 503480-1600
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,890 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.796 | $17.96 |
| 750 - 1490 | $1.751 | $17.51 |
| 1500 + | $1.726 | $17.26 |
*price indicative
- RS Stock No.:
- 179-1801
- Distrelec Article No.:
- 304-38-644
- Mfr. Part No.:
- 503480-1600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | 503480 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series 503480 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
Molex FBH1 Series FPC Connector, 16 Contacts, 0.5mm Pitch - 503480-1600
This FPC connector is a flat flexible connector designed for efficient surface mounting. With a compact right-angle orientation and a pitch of 0.5mm, it houses 16 circuits in a single row. The connector features dual contact positions, making it highly versatile and suitable for a variety of applications. Constructed from durable liquid crystal polymer, it withstands extreme temperatures ranging from -40°C to +105°C.
Features & Benefits
• Designed with 16 contacts for effective signal transmission
• Utilises phosphor bronze contacts for enhanced conductivity
• Gold plating ensures reliable mating performance
• Right-angle configuration saves space on PCBs
• Capable of handling a maximum current of 500mA
• Durable construction for long-term operational stability
Applications
• Used to connect flat flexible cables in compact devices
• Suitable for electronic assemblies requiring surface mount solutions
• Ideal for integrating into appliances with space constraints
• Effective in automation equipment for streamlined connectivity
• Utilised in various electronic circuits needing reliable connections
How does this connector perform under high temperature conditions?
This connector can operate effectively within a temperature
What is the maximum current rating for reliable operation?
It supports a maximum current rating of 500mA, ensuring stable performance for most electronic applications.
How does the contact structure enhance its usability in compact spaces?
The right-angle orientation allows for efficient use of space on printed circuit boards, making it ideal for applications where every millimetre counts.
What soldering method is recommended for installing this connector?
A solder termination method is used, allowing for secure and robust connections, essential for maintaining performance in demanding environments.
- RS Stock No. 1791801P
- Mfr. Part No. 503480-1600
Each (Supplied on a Reel)
$1.796
- RS Stock No. 1789540
- Mfr. Part No. 503480-2000
Each (In a Pack of 5)
$2.518
- RS Stock No. 1789540P
- Mfr. Part No. 503480-2000
Each (Supplied on a Reel)
$2.518
- RS Stock No. 7025469P
- Mfr. Part No. 52746-1671
Each (Supplied on a Reel)
$2.366











