Molex, 51281 500 μm Pitch 16 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-827
- Mfr. Part No.:
- 51281-1694
- Brand:
- Molex
N
Subtotal (1 reel of 3000 units)*
$2,972.64
(exc. GST)
$3,269.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,972.64 | $0.991 |
*price indicative
- RS Stock No.:
- 814-827
- Mfr. Part No.:
- 51281-1694
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 51281 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | Rohs | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 51281 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals Rohs | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm pitch easy-on FFC/FPC connector designed for reliable surface mount applications, featuring a right-angle, non-ZIF configuration. It is Ideal for high-density interconnections in Compact designs.
Durability ratings of 20 mating cycles ensure long-term performance
Configuration includes 16 loaded circuits for efficient signal transmission
Constructed with gold plating for optimal conductivity and corrosion resistance
Natural resin colour provides a NEUTRAL aesthetic for various assemblies
Right-angle orientation simplifies PCB layout in space-constrained environments
