Molex, 504070 0.20 mm Pitch 71 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-583
- Mfr. Part No.:
- 504070-7181
- Brand:
- Molex
N
Subtotal (1 reel of 5000 units)*
$20,984.56
(exc. GST)
$23,083.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $20,984.56 | $4.197 |
*price indicative
- RS Stock No.:
- 814-583
- Mfr. Part No.:
- 504070-7181
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 71 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 0.20mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 504070 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 71 | ||
Product Type FPC Connector | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 0.20mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 504070 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- JP
The Molex FPC Connector is a 0.20mm Pitch Easy-On Back Flip connector designed for Compact connections. It offers a reliable Interface for high-density board stacking applications.
Supports a maximum current of 0.2A and voltage of 50V
Constructed with a Durable metal phosphor bronze actuator type for longevity
Designed for surface mounting with a right-angle configuration
Features a total of 71 circuits, ensuring extensive connectivity
Utilises a black high-temperature thermoplastic resin for robust performance
Packaging includes embossed tape on reel for convenient handling and installation
