Molex, 504070 0.2 mm Pitch 51 Way Right Angle FPC Connector, Surface Mount

N

Subtotal (1 reel of 3000 units)*

$9,243.99

(exc. GST)

$10,168.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,243.99$3.081

*price indicative

RS Stock No.:
795-582
Mfr. Part No.:
504070-5191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

51

Contact Material

Phosphor Bronze

Current

200mA

Pitch

0.2mm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Dual

Orientation

Right Angle

Locking Mechanism

No

Voltage

50V

Minimum Operating Temperature

-25°C

Series

504070

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS Compliant per EU 2015/863

Contact Plating

Gold

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
JP
The Molex Flip FPC Connector delivers high-density signal reliability for space-constrained mobile and medical electronics. This ultra-low-profile solution features a dual contact design and a back flip actuator to ensure secure connections in high-performance applications.

Surface mount right-angle orientation

Dual TOP and bottom contacts

Back flip ZIF actuator style

Height of 0.95 mm above board

Zero insertion force mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy