Molex, 52793 1 mm Pitch 24 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

$2,786.04

(exc. GST)

$3,064.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,786.04$2.786

*price indicative

RS Stock No.:
796-499
Mfr. Part No.:
52793-2470
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

24

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Top

Orientation

Right Angle

Locking Mechanism

No

Voltage

50V

Minimum Operating Temperature

-20°C

Series

52793

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

UL E29179

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex Easy-On FFC/FPC Connector is designed for seamless integration in applications requiring a reliable surface mount solution. Its right-angle configuration facilitates space-efficient designs while ensuring secure connections across 24 circuits.

Non-ZIF design enhances usability in Compact applications

Durable with a maximum of 10 mating cycles for longevity

Compliant with EU RoHS standards, ensuring environmental safety

Operating temperature range from -20° to +85°C for versatile use

Embossed tape on reel packaging simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy