TE Connectivity AMP-LATCH Series Straight, Straight Through Hole, Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch,
- RS Stock No.:
- 192-0368
- Mfr. Part No.:
- 5499910-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0368
- Mfr. Part No.:
- 5499910-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Orientation | Straight, Straight | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 26 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold, Gold | |
| Current | 1 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -65 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Orientation Straight, Straight | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 26 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold, Gold | ||
Current 1 A | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -65 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 250 V | ||
Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.
Mass termination capabilities
No need to strip or prepare wire
Labor savings
Applications
Computers/Electronics
Business Equipment
Medical Equipment
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch,
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
