Amphenol ICC, SFVL 500 μm Pitch 13 Way Right Angle FPC Connector, ZIF
- RS Stock No.:
- 795-366
- Mfr. Part No.:
- 59453-081110ECHLF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 5000 units)*
$3,743.27
(exc. GST)
$4,117.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,743.27 | $0.749 |
*price indicative
- RS Stock No.:
- 795-366
- Mfr. Part No.:
- 59453-081110ECHLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | FPC Connector | |
| Number of Contacts | 13 | |
| Contact Material | Copper Alloy | |
| Current | 400mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | ZIF | |
| Contact Position | Dual Sided | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | SFVL | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type FPC Connector | ||
Number of Contacts 13 | ||
Contact Material Copper Alloy | ||
Current 400mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type ZIF | ||
Contact Position Dual Sided | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series SFVL | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is a low-profile, 0.5mm pitch ZIF right-angle connector is designed for FFC-FPC applications, facilitating easy cable insertion and secure locking in Compact devices.
0.9mm low-profile design saves maximum space in small devices
Back side flip actuator ensures easy cable insertion and high retention force
ZIF mechanism supports a high number of mating cycles with stress-free assembly
Lead and halogen-free materials meet health and safety requirements
Vibration and Mechanical Shock Testing per USCAR-2 validated for durability
