Amphenol ICC, VLL 500 μm Pitch 14 Way Right Angle Connector, Cable

Subtotal (1 reel of 4500 units)*

$4,772.69

(exc. GST)

$5,249.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,772.69$1.061

*price indicative

RS Stock No.:
786-995
Mfr. Part No.:
10051922-1410ELF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Number of Contacts

14

Contact Material

Copper Alloy

Sub Type

FPC Connector

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

Cable

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

VLL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
MY
The Amphenol Connector is designed for reliable connections in various applications. Its unique back side flip actuator ensures ease of use while accommodating multiple cable sizes.

ZIF mechanism ensures stress-free mating and high mating cycles

Innovative housing design allows for Visual confirmation of correct cable positioning

High-temperature thermoplastic housing supports an operating range of -55 °C to +150 °C

Lead and halogen-free materials meet environmental and safety standards

Durability of 20 mating cycles ensures long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy