Molex, 505278-0833 500 μm Pitch 8 Way Right Angle Female FPC Connector, Bottom
- RS Stock No.:
- 786-535
- Mfr. Part No.:
- 505278-0833
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,434.23
(exc. GST)
$3,777.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,434.23 | $1.145 |
*price indicative
- RS Stock No.:
- 786-535
- Mfr. Part No.:
- 505278-0833
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505278-0833 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV, chemSHERPA, REACH SVHC, Low Halog EN, IPC 1752A Class D, IPC 1752A Class C, IEC 62474, EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505278-0833 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV, chemSHERPA, REACH SVHC, Low Halog EN, IPC 1752A Class D, IPC 1752A Class C, IEC 62474, EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
