Brand-Rex, Mikroe-1425 500 μm Pitch 40 Way Straight Male FPC Connector, ZIF
- RS Stock No.:
- 122-010
- Mfr. Part No.:
- MIKROE-1425
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-010
- Mfr. Part No.:
- MIKROE-1425
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 400mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | ZIF | |
| Orientation | Straight | |
| Series | Mikroe-1425 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 400mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type ZIF | ||
Orientation Straight | ||
Series Mikroe-1425 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- RS
The MIKROE 40-pin ZIF FPC connector offers a compact, efficient solution for connecting flexible printed circuits in various applications. Designed for surface mount technology, it enhances circuit performance while saving space on your PCB. Its reliable connectivity supports intricate workflows, ideal for modern electronic devices where performance and reliability are paramount. The advanced design ensures optimal electrical contact, contributing to the longevity and durability of your devices.
Compact design enables easy integration into tight spaces
Surface mount technology ensures a strong and reliable connection
Supports high speed data transfer for improved performance
Optimised for flexible printed circuit applications enhancing versatility
