JST TOR Series Crimp Spade Connector, 22 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 602-8408
- Mfr. Part No.:
- V1.25-5A
- Brand:
- JST
Bulk discount available
Subtotal (1 bag of 100 units)*
$39.04
(exc. GST)
$42.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $39.04 | $0.39 |
| 10 - 49 | $38.39 | $0.384 |
| 50 - 99 | $36.69 | $0.367 |
| 100 + | $35.34 | $0.353 |
*price indicative
- RS Stock No.:
- 602-8408
- Mfr. Part No.:
- V1.25-5A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Spade Connector | |
| Series | TOR | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Termination Type | Crimp | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Spade Connector | ||
Series TOR | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Termination Type Crimp | ||
Length 20mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
JST Insulated Crimp Terminals
Related links
- JST Crimp Spade Connector 16 AWG Max
- JST Crimp Spade Connector 14 AWG Max
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size Red, Yellow
- JST FVWS2 Series Crimp Spade Connector 14 AWG Max
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size, Silver
- JST Insulated Crimp Spade Connector 3 mm Stud Size Vinyl, Red
- JST VL Series Female Crimp Terminal 16 AWG Max
- JST 22 AWG to 16 AWG Red
