JST Crimp Spade Connector, 22 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 602-8420
- Mfr. Part No.:
- V1.25-YS4A
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$37.57
(exc. GST)
$41.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $37.57 | $0.376 |
| 10 - 24 | $37.12 | $0.371 |
| 25 - 99 | $35.98 | $0.36 |
| 100 + | $35.05 | $0.351 |
*price indicative
- RS Stock No.:
- 602-8420
- Mfr. Part No.:
- V1.25-YS4A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Spade Connector | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | Certificate No.: E42024 LR20812 | |
| Length | 19.6mm | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Spade Connector | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals Certificate No.: E42024 LR20812 | ||
Length 19.6mm | ||
Colour Red | ||
Non Compliant
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
