JST, A type Uninsulated Fork Terminal, 16 AWG to 14 AWG, 4 mm Stud Size Nylon, Blue, Yellow, Red
- RS Stock No.:
- 602-7556
- Mfr. Part No.:
- 2-YS4A
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $16.22 | $0.162 | - |
| 10 - 49 | $16.06 | $0.161 | $1.60 |
| 50 - 99 | $15.90 | $0.159 | $16.00 |
| 100 + | $15.69 | $0.157 | $53.00 |
*price indicative
- RS Stock No.:
- 602-7556
- Mfr. Part No.:
- 2-YS4A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | A type | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 15.4mm | |
| Stud Size | 4 mm | |
| Hooked | No | |
| Colour | Blue, Yellow, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series A type | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 15.4mm | ||
Stud Size 4 mm | ||
Hooked No | ||
Colour Blue, Yellow, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Spade Terminals, JST
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Standards
• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant
• CSA Certified LR20812
• RoHS compliant
Related links
- JST 22 AWG to 16 AWG Yellow Red
- JST Uninsulated Crimp Spade Connector 4 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST 26 AWG to 22 AWG Blue Yellow
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Blue
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size Red, Yellow
