JST, A type Uninsulated Fork Terminal, 22 AWG to 16 AWG, 4 mm Stud Size Nylon, Yellow, Blue, Red

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$12.73

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$12.73$0.127-
10 - 49$12.54$0.1251%
50 - 99$11.99$0.125%
100 +$11.56$0.1169%

*price indicative

RS Stock No.:
602-7534
Distrelec Article No.:
302-61-011
Mfr. Part No.:
1.25-YS4A
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Fork Terminal

Series

A type

Insulation

Uninsulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Stud Size

4 mm

Overall Length

15.4mm

Hooked

No

Colour

Yellow, Blue, Red

Standards/Approvals

No

COO (Country of Origin):
JP

Uninsulated Crimp Spade Terminals, JST


A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

JST Terminals


Standards

• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy