MECATRACTION Insulated Fork Terminal, 4 mm Stud Size Polyamide, Blue

Subtotal (1 box of 100 units)*

$43.90

(exc. GST)

$48.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.439$43.90

*price indicative

RS Stock No.:
265-0381
Mfr. Part No.:
C100NRGFB0-4
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Polyamide

Width

6.4mm

Overall Length

20mm

Stud Size

4 mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

UL 94 V-0

Thickness

6.4mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated fork terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This terminal is made from highly conductive copper and then tin plated with polyami

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polyamide insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy