TE Connectivity Insulated Fork Terminal, 16 AWG to 14 AWG, M3.5 (6) Stud Size Vinyl, Blue
- RS Stock No.:
- 164-2294
- Distrelec Article No.:
- 304-63-629
- Mfr. Part No.:
- 52955-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,007.16
(exc. GST)
$2,207.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,007.16 | $0.401 |
*price indicative
- RS Stock No.:
- 164-2294
- Distrelec Article No.:
- 304-63-629
- Mfr. Part No.:
- 52955-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 6.35mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 20.6mm | |
| Stud Size | M3.5 (6) | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 6.35mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 20.6mm | ||
Stud Size M3.5 (6) | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 790μm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity Insulated Crimp Spade Connector M3.5 (6) Stud Size Vinyl, Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Blue
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- TE Connectivity 22 AWG to 16 AWG Red
