TE Connectivity PCB, Buchanan Brass PCB Terminal Block, Tin
- RS Stock No.:
- 679-734
- Mfr. Part No.:
- 796681-3
- Brand:
- TE Connectivity
N
Subtotal (1 box of 200 units)*
$384.19
(exc. GST)
$422.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $384.19 | $1.921 |
*price indicative
- RS Stock No.:
- 679-734
- Mfr. Part No.:
- 796681-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Series | Buchanan | |
| Mount Type | PCB | |
| Terminal Plating | Tin | |
| Termination Method | Solder | |
| Standards/Approvals | UL | |
| Terminal Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Series Buchanan | ||
Mount Type PCB | ||
Terminal Plating Tin | ||
Termination Method Solder | ||
Standards/Approvals UL | ||
Terminal Material Brass | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 17.5 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated brass contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.
Vertical orientation
3 positions
90 degree entry angle
Related links
- TE Connectivity PCB Tin
- TE Connectivity PCB Tin
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-2
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282844-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-8
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
