TE Connectivity PCB, Buchanan Copper Alloy (Element) PCB Terminal Block, Tin

N

Subtotal (1 box of 600 units)*

$451.59

(exc. GST)

$496.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$451.59$0.753

*price indicative

RS Stock No.:
678-736
Mfr. Part No.:
796639-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Buchanan

Product Type

PCB Terminal Block

Mount Type

PCB

Terminal Plating

Tin

Termination Method

Solder

Standards/Approvals

UL

Terminal Material

Copper Alloy (Element)

COO (Country of Origin):
IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5.08 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 15 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated copper alloy contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.

Right angle orientation

2 positions

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy