TE Connectivity Buchanan Series Terminal Block, 11-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 798-769
- Mfr. Part No.:
- 1-1546073-1
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
$878.88
(exc. GST)
$966.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $878.88 | $35.155 |
*price indicative
- RS Stock No.:
- 798-769
- Mfr. Part No.:
- 1-1546073-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Black | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Black | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal Block facilitates secure electrical connections in applications where reliability is paramount, optimising performance and ensuring consistent functionality in a Compact design.
Constructed for efficient electrical contact, enhancing circuit integrity
Designed for up to 300 V and 17.5 A ratings, ensuring robust performance
Interlocking features improve assembly and connection stability
Low-profile design optimises space without sacrificing functionality
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
