Panasonic PCB Force Guided Relay, 24V dc Coil Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.13

(exc. GST)

$69.44

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$63.13
10 - 24$59.84
25 +$57.77

*price indicative

RS Stock No.:
399-2615
Distrelec Article No.:
137-11-106
Mfr. Part No.:
SF324D
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Force Guided Relay

Mount Type

PCB

Coil Resistance

1.152kΩ

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Maximum Operating Temperature

70°C

Depth

25mm

Height

16.5mm

Length

53.3mm

Contact Material

Gold Plated

Safety Relay SF2 Series


Polarised, monostable safety relays, with force guided contacts in accordance with ZH1/457

Safety relays used in machines, apparatus or installations having to meet special safety requirements (presses, combustion, railway, medical) must switch reliably. Basic requirement that the electrical circuit must be opened despite welding of a contact

Diagrams show relays in break position

Operating temperature range: -40 to +70°C

Switching Voltage 400 V; Current 6 A

Approvals

TUV; UL; CSA; SEV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy