Panasonic PCB Force Guided Relay, 5V dc Coil Voltage, 4-Pole, 4 NO/4 NC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.53

(exc. GST)

$70.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$64.53
5 - 9$64.09
10 +$63.28

*price indicative

RS Stock No.:
528-4051
Distrelec Article No.:
137-11-109
Mfr. Part No.:
SF4D5D
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

4 NO/4 NC

Number of Poles

4

Coil Resistance

50Ω

Coil Power

500mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Depth

33mm

Length

53.3mm

Height

16.5mm

Isolation Coil To Contact

2.5kVrms

Series

SF4D

Contact Material

Gold Plated

COO (Country of Origin):
CZ

SF4D Series


These polarized, monostable, PCB mount safety relays have forcibly guided contacts.

Polarised, monostable with guided contacts

Maximum switching voltage 400V

Minimum switching voltage - current: 10V - 10mA

Maximum switching frequency (without load) 10Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy