Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 3-Pole, 2 NO/1 NC
- RS Stock No.:
- 286-1752
- Mfr. Part No.:
- SIF212-12VDC (H320562)
- Brand:
- Elesta
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.57
(exc. GST)
$43.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.57 |
| 5 - 9 | $38.38 |
| 10 - 19 | $37.58 |
| 20 - 49 | $36.39 |
| 50 + | $34.81 |
*price indicative
- RS Stock No.:
- 286-1752
- Mfr. Part No.:
- SIF212-12VDC (H320562)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 2 NO/1 NC | |
| Number of Poles | 3 | |
| Coil Resistance | 240Ω | |
| Coil Power | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Depth | 21.2mm | |
| Length | 33.7mm | |
| Height | 10.9mm | |
| Series | SIF3 | |
| Contact Material | Silver Copper Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 2 NO/1 NC | ||
Number of Poles 3 | ||
Coil Resistance 240Ω | ||
Coil Power 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Depth 21.2mm | ||
Length 33.7mm | ||
Height 10.9mm | ||
Series SIF3 | ||
Contact Material Silver Copper Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3, Application type A. It features protective separation as per insulation data and is suitable for print mounting.
SMD placement under the relay possible
Height only 10.9 mm
Related links
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT
