Siemens Force Guided Relay, 24V ac/dc, 240 V ac/dc Coil Voltage, 4-Pole, DPDT
- RS Stock No.:
- 256-5397
- Mfr. Part No.:
- 3RQ10002HW000AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$277.68
(exc. GST)
$305.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.68 |
*price indicative
- RS Stock No.:
- 256-5397
- Mfr. Part No.:
- 3RQ10002HW000AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Force Guided Relay | |
| Contact Configuration | DPDT | |
| Number of Poles | 4 | |
| Coil Power | 2.3W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RQ1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Force Guided Relay | ||
Contact Configuration DPDT | ||
Number of Poles 4 | ||
Coil Power 2.3W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RQ1 | ||
- COO (Country of Origin):
- DE
The Siemens Forced guided coupling relay in industrial enclosure has 2NO contact and 2NC contact and 24 V to 240 V AC/DC control supply voltage SIL 2 / PL c printed-circuit board with protective coating, spring loaded terminal (push-in) type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.
Degree of pollution 3
Material of switching contacts AgSnO2 + Au flash
AC/DC type of voltage
ON-delay time 50 ms
OFF-delay time 60 ms
Height 100 mm
Width 22.5 mm
Depth 90 mm
Related links
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage DPDT
- Siemens Force Guided Relay 4-Pole, DPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage SPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage, 5-Pole
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage 2 NO/1 NC
- Omron PCB Force Guided Relay 4-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 4-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
