Siemens Force Guided Relay, 24V ac/dc, 240 V ac/dc Coil Voltage, 5-Pole

Subtotal (1 unit)*

$353.22

(exc. GST)

$388.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.22

*price indicative

RS Stock No.:
256-5399
Mfr. Part No.:
3RQ10002LW00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Force Guided Relay

Number of Poles

5

Coil Power

2.3W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

3RQ1

COO (Country of Origin):
DE
The Siemens Forced guided coupling relay in industrial enclosure has 4NO contact and 1NC contact and 24 V to 240 V AC/DC control supply voltage SIL 2 / PL c spring-loaded terminal (push-in) type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.

Degree of pollution 3

Material of switching contacts AgSnO2 + Au flash

AC/DC type of voltage

ON-delay time 50 ms

OFF-delay time 60 ms

Height 100 mm

Width 22.5 mm

Depth 90 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy