TE Connectivity PCB Force Guided Relay, 110V dc Coil Voltage, 2-Pole, SPDT
- RS Stock No.:
- 276-3872
- Mfr. Part No.:
- V23047A1110A501 1-1415012-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.87
(exc. GST)
$39.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.87 |
| 10 + | $34.37 |
*price indicative
- RS Stock No.:
- 276-3872
- Mfr. Part No.:
- V23047A1110A501 1-1415012-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 17.285kΩ | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Length | 29mm | |
| Height | 25.5mm | |
| Depth | 12.6mm | |
| Contact Material | Silver Alloy | |
| Series | SCHRACK SR2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 17.285kΩ | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Length 29mm | ||
Height 25.5mm | ||
Depth 12.6mm | ||
Contact Material Silver Alloy | ||
Series SCHRACK SR2 | ||
The TE Connectivity SCHRACK SR2M force guided relays are high endurance with reinforced insulation between all adjacent contacts for loads up to 6A.
Reinforced insulation between poles
Version P1 for use in sockets
Related links
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
