Panasonic PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 3PDT
- RS Stock No.:
- 173-9090
- Mfr. Part No.:
- SFS6-DC24V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-9090
- Mfr. Part No.:
- SFS6-DC24V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 3PDT | |
| Number of Poles | 6 | |
| Coil Resistance | 1.152kΩ | |
| Coil Power | 500mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13mm | |
| Length | 50mm | |
| Height | 24mm | |
| Isolation Coil To Contact | 4kVrms | |
| Series | SF | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 3PDT | ||
Number of Poles 6 | ||
Coil Resistance 1.152kΩ | ||
Coil Power 500mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Depth 13mm | ||
Length 50mm | ||
Height 24mm | ||
Isolation Coil To Contact 4kVrms | ||
Series SF | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
SFS Series
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.
Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Note
For relay 699-7014, see suitable socket stock nos. 699-7026 and 699-7020,and for relays with contact configuration 3PST-NO; 3PST-NC see suitable socket stock nos.699-7051 and 699-7054
Approvals
TUV
Related links
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Omron PCB Force Guided Relay 6-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 4-Pole, 3PST
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
